


TPS92411PDDAR | |
|---|---|
DigiKey Part Number | 296-52147-2-ND - Tape & Reel (TR) 296-52147-1-ND - Cut Tape (CT) 296-52147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411PDDAR |
Description | IC LED DRIVER OFFL 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411PDDAR Models |
Category | Voltage - Supply (Min) 7.5V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 94V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74270 Kč | 14 356,75 Kč |
| 5 000 | 5,58765 Kč | 27 938,25 Kč |
| 7 500 | 5,51001 Kč | 41 325,08 Kč |
| 12 500 | 5,42400 Kč | 67 800,00 Kč |
| 17 500 | 5,37378 Kč | 94 041,15 Kč |
| 25 000 | 5,32543 Kč | 133 135,75 Kč |
| Unit Price without VAT: | 5,74270 Kč |
|---|---|
| Unit Price with VAT: | 6,94867 Kč |





