
TPS92410EVM-002 | |
|---|---|
DigiKey Part Number | 296-37999-ND |
Manufacturer | |
Manufacturer Product Number | TPS92410EVM-002 |
Description | EVAL BOARD FOR TPS92410 TPS92411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92410, TPS92411 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 190 ~ 260 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92410, TPS92411 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output 40V, 80V, 160V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |




