
TPS92411DBVT | |
|---|---|
DigiKey Part Number | 296-TPS92411DBVTTR-ND - Tape & Reel (TR) 296-TPS92411DBVTCT-ND - Cut Tape (CT) 296-TPS92411DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411DBVT |
Description | IC LED DRIVER OFFL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411DBVT Models |
Category | Voltage - Supply (Min) 7.5V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case SC-74A, SOT-753 |
Internal Switch(s) Yes | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 750 | 12,17072 Kč | 9 128,04 Kč |
| 1 250 | 11,87916 Kč | 14 848,95 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





