Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS92411PDDA | |
|---|---|
DigiKey Part Number | 296-37470-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92411PDDA |
Description | IC LED DRIVER OFFL 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411PDDA Models |
Category | Voltage - Supply (Min) 7.5V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 94V |
Packaging Tube | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92411DDAR | Texas Instruments | 52 460 | 296-52146-1-ND | 13,02000 Kč | Parametric Equivalent |
| TPS92411PDDAR | Texas Instruments | 2 500 | 296-52147-1-ND | 5,74270 Kč | Parametric Equivalent |
| TPS92411DDA | Rochester Electronics, LLC | 8 055 | 2156-TPS92411DDA-ND | 23,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 75 | 14,57827 Kč | 1 093,37 Kč |
| 150 | 13,81947 Kč | 2 072,92 Kč |
| 300 | 13,19513 Kč | 3 958,54 Kč |
| 525 | 12,77278 Kč | 6 705,71 Kč |
| 1 050 | 12,33323 Kč | 12 949,89 Kč |
| 2 550 | 11,88223 Kč | 30 299,69 Kč |
| 5 025 | 11,60577 Kč | 58 318,99 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






