


TPS92411PDDAR | |
|---|---|
DigiKey Part Number | 296-52147-2-ND - Tape & Reel (TR) 296-52147-1-ND - Cut Tape (CT) 296-52147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411PDDAR |
Description | IC LED DRIVER OFFL 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411PDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 94V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,24404 Kč | 13 110,10 Kč |
| 5 000 | 5,10025 Kč | 25 501,25 Kč |
| 7 500 | 5,02821 Kč | 37 711,57 Kč |
| 12 500 | 4,94841 Kč | 61 855,12 Kč |
| 17 500 | 4,90176 Kč | 85 780,80 Kč |
| 25 000 | 4,85690 Kč | 121 422,50 Kč |
| Unit Price without VAT: | 5,24404 Kč |
|---|---|
| Unit Price with VAT: | 6,34529 Kč |





