
TPS92411DBVR | |
|---|---|
DigiKey Part Number | 296-48783-2-ND - Tape & Reel (TR) 296-48783-1-ND - Cut Tape (CT) 296-48783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411DBVR |
Description | IC LED DRIVER OFFL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411DBVR Models |
Category | Voltage - Supply (Min) 7.5V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case SC-74A, SOT-753 |
Internal Switch(s) Yes | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43084 Kč | 3 215,42 Kč |
| 1 000 | 6,17992 Kč | 6 179,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86992 Kč | 17 609,76 Kč |
| 6 000 | 5,71821 Kč | 34 309,26 Kč |
| 9 000 | 5,64223 Kč | 50 780,07 Kč |
| 15 000 | 5,55810 Kč | 83 371,50 Kč |
| 21 000 | 5,50891 Kč | 115 687,11 Kč |
| 30 000 | 5,46159 Kč | 163 847,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





