SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92411PDBVR

DigiKey Part Number
296-41000-2-ND - Tape & Reel (TR)
296-41000-1-ND - Cut Tape (CT)
296-41000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92411PDBVR
Description
IC LED DRIVER OFFL SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS92411PDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7.5V
Voltage - Supply (Max)
94V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40960 Kč185,24 Kč
1006,45390 Kč645,39 Kč
2505,99840 Kč1 499,60 Kč
5005,72308 Kč2 861,54 Kč
1 0005,49637 Kč5 496,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21640 Kč15 649,20 Kč
6 0005,07937 Kč30 476,22 Kč
9 0005,01077 Kč45 096,93 Kč
15 0004,93477 Kč74 021,55 Kč
21 0004,89034 Kč102 697,14 Kč
30 0004,84762 Kč145 428,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč