


TPS92411DDAR | |
|---|---|
DigiKey Part Number | 296-52146-2-ND - Tape & Reel (TR) 296-52146-1-ND - Cut Tape (CT) 296-52146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411DDAR |
Description | IC LED DRIVER OFFL 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 100 | 6,45390 Kč | 645,39 Kč |
| 250 | 5,99840 Kč | 1 499,60 Kč |
| 500 | 5,72308 Kč | 2 861,54 Kč |
| 1 000 | 5,49637 Kč | 5 496,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25703 Kč | 13 142,58 Kč |
| 5 000 | 5,11288 Kč | 25 564,40 Kč |
| 7 500 | 5,04066 Kč | 37 804,95 Kč |
| 12 500 | 4,96066 Kč | 62 008,25 Kč |
| 17 500 | 4,91390 Kč | 85 993,25 Kč |
| 25 000 | 4,86892 Kč | 121 723,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |







