
TPS62873Y1QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62873Y1QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62873Y1QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62873Y1QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62873Y1QWRXSRQ1 |
Description | IC REG BUCK ADJ 15A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62873Y1QWRXSRQ1 Models |
Category | Voltage - Output (Max) 3.35V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62873QWRXSRQ1 | Texas Instruments | 9 035 | 296-TPS62873QWRXSRQ1CT-ND | 120,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,39000 Kč | 923,90 Kč |
| 25 | 85,29080 Kč | 2 132,27 Kč |
| 100 | 77,49070 Kč | 7 749,07 Kč |
| 250 | 74,41160 Kč | 18 602,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,40769 Kč | 202 223,07 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |











