
TPS3899DL30DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL30DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL30DSERCT-ND - Cut Tape (CT) 296-TPS3899DL30DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL30DSER |
Description | 44-V, LOW RON, 1:1 (SPST), FOUR- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL30DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Monitor | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 20,46040 Kč | 511,51 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05036 Kč | 4 262,59 Kč |
| 500 | 16,38642 Kč | 8 193,21 Kč |
| 1 000 | 16,19198 Kč | 16 191,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,16448 Kč | 45 493,44 Kč |
| 6 000 | 14,83397 Kč | 89 003,82 Kč |
| 9 000 | 14,66846 Kč | 132 016,14 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











