
TPS61029QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-27295-2-ND - Tape & Reel (TR) 296-27295-1-ND - Cut Tape (CT) 296-27295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61029QDRCRQ1 |
Description | IC REG BOOST ADJ 1.8A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61029QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 44,05400 Kč | 1 101,35 Kč |
| 100 | 39,61690 Kč | 3 961,69 Kč |
| 250 | 37,50328 Kč | 9 375,82 Kč |
| 500 | 36,22910 Kč | 18 114,55 Kč |
| 1 000 | 35,18005 Kč | 35 180,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,88461 Kč | 101 653,83 Kč |
| 6 000 | 33,25068 Kč | 199 504,08 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |












