
TSZ124IQ4T | |
|---|---|
DigiKey Part Number | 497-14337-2-ND - Tape & Reel (TR) 497-14337-1-ND - Cut Tape (CT) 497-14337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ124IQ4T |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSZ124IQ4T Models |
Category | Current - Supply 31µA (x4 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.19V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 16-VFQFN Exposed Pad |
Current - Input Bias 70 pA | Supplier Device Package 16-QFN (3x3) |
Voltage - Input Offset 1 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 23,28240 Kč | 582,06 Kč |
| 100 | 20,70190 Kč | 2 070,19 Kč |
| 250 | 19,47188 Kč | 4 867,97 Kč |
| 500 | 18,72980 Kč | 9 364,90 Kč |
| 1 000 | 18,60444 Kč | 18 604,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,36444 Kč | 52 093,32 Kč |
| 6 000 | 16,99529 Kč | 101 971,74 Kč |
| 9 000 | 16,81035 Kč | 151 293,15 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











