Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPRSF0030PA00001A | |
|---|---|
DigiKey Part Number | 480-MPRSF0030PA00001A-ND |
Manufacturer | |
Manufacturer Product Number | MPRSF0030PA00001A |
Description | MPR , SHORT PORT, FOOD GRADE SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.49mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 5PSI (34.47kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPRSF0030PA00002A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRSF0030PA00002A-ND | 316,24528 Kč | Parametric Equivalent |
| MPRSF0030PG00000A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRSF0030PG00000A-ND | 316,24528 Kč | Parametric Equivalent |
| MPRSF0030PG00001B | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRSF0030PG00001B-ND | 316,24528 Kč | Parametric Equivalent |
| MPRSF0300YG00001A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRSF0300YG00001A-ND | 316,24528 Kč | Parametric Equivalent |
| MPRSF0300YG00001B | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRSF0300YG00001B-ND | 316,24528 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 321,04595 Kč | 385 255,14 Kč |
| Unit Price without VAT: | 321,04595 Kč |
|---|---|
| Unit Price with VAT: | 388,46560 Kč |












