
APTD1608QBC/D | |
|---|---|
DigiKey Part Number | 754-1546-2-ND - Tape & Reel (TR) 754-1546-1-ND - Cut Tape (CT) 754-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,15340 Kč | 415,34 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,14277 Kč | 3 142,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92933 Kč | 5 858,66 Kč |
| 4 000 | 2,74790 Kč | 10 991,60 Kč |
| 6 000 | 2,65481 Kč | 15 928,86 Kč |
| 10 000 | 2,54960 Kč | 25 496,00 Kč |
| 14 000 | 2,48696 Kč | 34 817,44 Kč |
| 20 000 | 2,42585 Kč | 48 517,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









