
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04990 Kč | 3 149,70 Kč |
| 6 000 | 0,99741 Kč | 5 984,46 Kč |
| 9 000 | 0,94764 Kč | 8 528,76 Kč |
| 12 000 | 0,90018 Kč | 10 802,16 Kč |
| 15 000 | 0,85525 Kč | 12 828,75 Kč |
| Unit Price without VAT: | 1,04990 Kč |
|---|---|
| Unit Price with VAT: | 1,27038 Kč |




