New Product
Power Switch/Driver 1:1 N-Channel 3A 8-WLP (1.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22971GD8-7

DigiKey Part Number
31-AP22971GD8-7TR-ND - Tape & Reel (TR)
31-AP22971GD8-7CT-ND - Cut Tape (CT)
31-AP22971GD8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22971GD8-7
Description
LOAD SWITCH LOW VOLTAGE X1-WLB19
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-WLP (1.88x0.88)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.65V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
6.7mOhm
Input Type
Non-Inverting
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WLP (1.88x0.88)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,53440 Kč163,36 Kč
1005,67580 Kč567,58 Kč
2505,26628 Kč1 316,57 Kč
5005,02020 Kč2 510,10 Kč
1 0004,81715 Kč4 817,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,56637 Kč13 699,11 Kč
6 0004,44367 Kč26 662,02 Kč
9 0004,38219 Kč39 439,71 Kč
15 0004,31411 Kč64 711,65 Kč
21 0004,27430 Kč89 760,30 Kč
30 0004,23605 Kč127 081,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč