
TPS3780BDRYT | |
|---|---|
DigiKey Part Number | 296-42094-2-ND - Tape & Reel (TR) 296-42094-1-ND - Cut Tape (CT) 296-42094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780BDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780BDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 100 | 26,69270 Kč | 2 669,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,17492 Kč | 6 293,73 Kč |
| 500 | 24,25982 Kč | 12 129,91 Kč |
| 750 | 23,80165 Kč | 17 851,24 Kč |
| 1 250 | 23,29418 Kč | 29 117,73 Kč |
| 1 750 | 22,99725 Kč | 40 245,19 Kč |
| 2 500 | 22,71194 Kč | 56 779,85 Kč |
| 6 250 | 22,09759 Kč | 138 109,94 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











