
TSZ122IQ2T | |
|---|---|
DigiKey Part Number | 497-14084-2-ND - Tape & Reel (TR) 497-14084-1-ND - Cut Tape (CT) 497-14084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IQ2T |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IQ2T Models |
Category | Current - Supply 31µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.19V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 8-UFDFN Exposed Pad |
Current - Input Bias 70 pA | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset 1 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2055CDD#PBF | Analog Devices Inc. | 64 | LTC2055CDD#PBF-ND | 141,95000 Kč | Similar |
| LTC2055HDD#PBF | Analog Devices Inc. | 181 | LTC2055HDD#PBF-ND | 163,99000 Kč | Similar |
| LTC2055HVCDD#PBF | Analog Devices Inc. | 294 | 505-LTC2055HVCDD#PBF-ND | 169,45000 Kč | Similar |
| LTC2055IDD#PBF | Analog Devices Inc. | 2 272 | LTC2055IDD#PBF-ND | 163,99000 Kč | Similar |
| NCS2325DR2G | onsemi | 7 278 | 488-NCS2325DR2GCT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,24048 Kč | 3 310,12 Kč |
| 500 | 12,70296 Kč | 6 351,48 Kč |
| 1 000 | 12,42347 Kč | 12 423,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,71373 Kč | 35 141,19 Kč |
| 6 000 | 11,44626 Kč | 68 677,56 Kč |
| 9 000 | 11,31235 Kč | 101 811,15 Kč |
| 15 000 | 11,16392 Kč | 167 458,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











