
LTC2055IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2055IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055IDD#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055IDD#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.5V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,88000 Kč | 162,88 Kč |
| 10 | 125,92600 Kč | 1 259,26 Kč |
| 25 | 116,68240 Kč | 2 917,06 Kč |
| 121 | 105,40132 Kč | 12 753,56 Kč |
| 363 | 100,02711 Kč | 36 309,84 Kč |
| 605 | 98,03947 Kč | 59 313,88 Kč |
| 1 089 | 96,07932 Kč | 104 630,38 Kč |
| Unit Price without VAT: | 162,88000 Kč |
|---|---|
| Unit Price with VAT: | 197,08480 Kč |



