DPA02259RVER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53915RVET

DigiKey Part Number
296-37151-2-ND - Tape & Reel (TR)
296-37151-1-ND - Cut Tape (CT)
296-37151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53915RVET
Description
IC REG BUCK ADJ 12A 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53915RVET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-VQFN-CLIP (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,56000 Kč175,56 Kč
10136,21500 Kč1 362,15 Kč
25126,35040 Kč3 158,76 Kč
100115,51400 Kč11 551,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,04076 Kč23 760,19 Kč
Manufacturers Standard Package
Unit Price without VAT:175,56000 Kč
Unit Price with VAT:212,42760 Kč