Diode 45 V 4A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8PAL45HM3_A/I

DigiKey Part Number
V8PAL45HM3_A/IGITR-ND - Tape & Reel (TR)
V8PAL45HM3_A/IGICT-ND - Cut Tape (CT)
V8PAL45HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PAL45HM3_A/I
Description
DIODE SCHOTTKY 45V 4A DO221BC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 45 V 4A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.85 mA @ 45 V
Capacitance @ Vr, F
1400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,69300 Kč166,93 Kč
10010,96730 Kč1 096,73 Kč
5008,50964 Kč4 254,82 Kč
1 0007,71802 Kč7 718,02 Kč
2 0007,05176 Kč14 103,52 Kč
5 0006,44466 Kč32 223,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0005,69515 Kč79 732,10 Kč
28 0005,35097 Kč149 827,16 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč