BAT54-02V-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 593
Unit Price: 3,78000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-02V-HG3-08

DigiKey Part Number
112-BAT54-02V-HG3-08TR-ND - Tape & Reel (TR)
112-BAT54-02V-HG3-08CT-ND - Cut Tape (CT)
112-BAT54-02V-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-02V-HG3-08
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,00850 Kč400,85 Kč
5002,99726 Kč1 498,63 Kč
1 0002,67074 Kč2 670,74 Kč
2 0002,39535 Kč4 790,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,96833 Kč15 746,64 Kč
16 0001,80410 Kč28 865,60 Kč
24 0001,72041 Kč41 289,84 Kč
40 0001,62638 Kč65 055,20 Kč
56 0001,57070 Kč87 959,20 Kč
80 0001,51659 Kč121 327,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč