


DRV595DAPR | |
|---|---|
DigiKey Part Number | 296-40069-2-ND - Tape & Reel (TR) 296-40069-1-ND - Cut Tape (CT) 296-40069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV595DAPR |
Description | IC PWM PWR DRVR HI-EFF 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Power Driver PMIC 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV595DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Power Driver | |
Current - Supply | 50mA | |
Voltage - Supply | 4.5V ~ 26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,43000 Kč | 778,43 Kč |
| 10 | 633,35200 Kč | 6 333,52 Kč |
| 25 | 597,10440 Kč | 14 927,61 Kč |
| 100 | 557,26510 Kč | 55 726,51 Kč |
| 250 | 538,27208 Kč | 134 568,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 509,66239 Kč | 1 019 324,78 Kč |
| Unit Price without VAT: | 778,43000 Kč |
|---|---|
| Unit Price with VAT: | 941,90030 Kč |











