
RX-4045SAAA3 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4045SAAA3PURESNTR-ND - Tape & Reel (TR) 114-RX-4045SAAA3PURESNCT-ND - Cut Tape (CT) 114-RX-4045SAAA3PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-4045SAAA3 PURE SN |
Description | IC RTC CLK/CALENDAR SPI 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,34000 Kč | 195,34 Kč |
| 10 | 151,96000 Kč | 1 519,60 Kč |
| 25 | 141,14440 Kč | 3 528,61 Kč |
| 100 | 129,24490 Kč | 12 924,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,82876 Kč | 26 707,19 Kč |
| Unit Price without VAT: | 195,34000 Kč |
|---|---|
| Unit Price with VAT: | 236,36140 Kč |










