
MAX6030AEUR+T | |
|---|---|
DigiKey Part Number | MAX6030AEUR+TTR-ND - Tape & Reel (TR) MAX6030AEUR+TCT-ND - Cut Tape (CT) MAX6030AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6030AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6030AEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 65µVp-p | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,43600 Kč | 1 294,36 Kč |
| 25 | 119,98520 Kč | 2 999,63 Kč |
| 100 | 109,61160 Kč | 10 961,16 Kč |
| 250 | 104,66564 Kč | 26 166,41 Kč |
| 500 | 101,68456 Kč | 50 842,28 Kč |
| 1 000 | 99,23033 Kč | 99 230,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,98875 Kč | 224 971,88 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |



