
OP282ARMZ | |
|---|---|
DigiKey Part Number | 505-OP282ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | OP282ARMZ |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP282ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 92,13600 Kč | 921,36 Kč |
| 50 | 72,32360 Kč | 3 616,18 Kč |
| 100 | 66,00230 Kč | 6 600,23 Kč |
| 250 | 59,19260 Kč | 14 798,15 Kč |
| 500 | 55,00450 Kč | 27 502,25 Kč |
| 1 000 | 54,99313 Kč | 54 993,13 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |











