PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GW,125

DigiKey Part Number
1727-6852-2-ND - Tape & Reel (TR)
1727-6852-1-ND - Cut Tape (CT)
1727-6852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T45GW,125
Description
IC TXRX NON-INVERT 3.6V 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Translator Circuit Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T45GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
3-State
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,33600 Kč63,36 Kč
505,22460 Kč261,23 Kč
1004,87730 Kč487,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88204 Kč11 646,12 Kč
6 0003,77199 Kč22 631,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč