


TLV9061IDPWR | |
|---|---|
DigiKey Part Number | 296-49053-2-ND - Tape & Reel (TR) 296-49053-1-ND - Cut Tape (CT) 296-49053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061IDPWR |
Description | IC CMOS 1 CIRCUIT 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061IDPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85739 Kč | 20 572,17 Kč |
| 6 000 | 6,68506 Kč | 40 110,36 Kč |
| 9 000 | 6,59874 Kč | 59 388,66 Kč |
| 15 000 | 6,50308 Kč | 97 546,20 Kč |
| 21 000 | 6,44718 Kč | 135 390,78 Kč |
| 30 000 | 6,39346 Kč | 191 803,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 100 | 8,17030 Kč | 817,03 Kč |
| 250 | 7,61304 Kč | 1 903,26 Kč |
| 500 | 7,27664 Kč | 3 638,32 Kč |
| 1 000 | 6,99968 Kč | 6 999,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,84148 Kč | 1 960,37 Kč |
| 500 | 7,49460 Kč | 3 747,30 Kč |
| 1 000 | 7,20966 Kč | 7 209,66 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










