
TLV77518PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77518PDBVRTR-ND - Tape & Reel (TR) 296-TLV77518PDBVRCT-ND - Cut Tape (CT) 296-TLV77518PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77518PDBVR |
Description | 500MA, SMALL-SIZE, HIGH-PSRR LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77518PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 141 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.42V @ 500mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,36992 Kč | 342,48 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,22586 Kč | 1 225,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14551 Kč | 3 436,53 Kč |
| 6 000 | 1,10621 Kč | 6 637,26 Kč |
| 9 000 | 1,08653 Kč | 9 778,77 Kč |
| 15 000 | 1,06471 Kč | 15 970,65 Kč |
| 21 000 | 1,05197 Kč | 22 091,37 Kč |
| 30 000 | 1,03972 Kč | 31 191,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











