Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0102DCTR

DigiKey Part Number
296-40398-2-ND - Tape & Reel (TR)
296-40398-1-ND - Cut Tape (CT)
296-40398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102DCTR
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
LSF0102DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0 V ~ 5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Circuits
1
Supplier Device Package
SM8
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,86100 Kč88,61 Kč
257,93720 Kč198,43 Kč
1006,91460 Kč691,46 Kč
2506,42708 Kč1 606,77 Kč
5006,13352 Kč3 066,76 Kč
1 0005,89204 Kč5 892,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,59359 Kč16 780,77 Kč
6 0005,44758 Kč32 685,48 Kč
9 0005,37444 Kč48 369,96 Kč
15 0005,29341 Kč79 401,15 Kč
21 0005,24605 Kč110 167,05 Kč
30 0005,20053 Kč156 015,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč