
BH-74B-5 | |
|---|---|
DigiKey Part Number | 2057-BH-74B-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-74B-5 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-74B-5 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.209" (5.30mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 50 | 11,44540 Kč | 572,27 Kč |
| 100 | 10,82190 Kč | 1 082,19 Kč |
| 300 | 9,90220 Kč | 2 970,66 Kč |
| 500 | 9,50176 Kč | 4 750,88 Kč |
| 1 000 | 8,98392 Kč | 8 983,92 Kč |
| 2 500 | 8,34253 Kč | 20 856,33 Kč |
| 5 000 | 7,88805 Kč | 39 440,25 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |










