
MOV-14D270K | |
|---|---|
DigiKey Part Number | 118-MOV-14D270K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D270K |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D270K Models |
Category | Current - Surge 1 kA |
Manufacturer Bourns Inc. | Energy 6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7400 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
Varistor Voltage (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 25 | 5,15560 Kč | 128,89 Kč |
| 100 | 4,45060 Kč | 445,06 Kč |
| 250 | 4,11520 Kč | 1 028,80 Kč |
| 800 | 3,79726 Kč | 3 037,81 Kč |
| 1 600 | 3,65167 Kč | 5 842,67 Kč |
| 3 200 | 3,53188 Kč | 11 302,02 Kč |
| 5 600 | 3,45077 Kč | 19 324,31 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |








