N-Channel 100 V 5A (Tc) 1.5W (Tc) Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1K3N10G

DigiKey Part Number
3141-G1K3N10GTR-ND - Tape & Reel (TR)
3141-G1K3N10GCT-ND - Cut Tape (CT)
3141-G1K3N10GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G1K3N10G
Description
N100V, 5A,RD<130M@10V,VTH1V~2V,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5A (Tc) 1.5W (Tc) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
130mOhm @ 5A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
644 pF @ 50 V
FET Type
Power Dissipation (Max)
1.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-89
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37920 Kč637,92 Kč
5004,85054 Kč2 425,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,35709 Kč4 357,09 Kč
2 0003,94164 Kč7 883,28 Kč
3 0003,72980 Kč11 189,40 Kč
5 0003,49172 Kč17 458,60 Kč
7 0003,35065 Kč23 454,55 Kč
10 0003,21351 Kč32 135,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč