PTC Thermistor 47 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 47 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6431DECR

DigiKey Part Number
296-TMP6431DECRTR-ND - Tape & Reel (TR)
296-TMP6431DECRCT-ND - Cut Tape (CT)
296-TMP6431DECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6431DECR
Description
SENSOR PTC 47KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 47 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6431DECR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1006 Metric)
Part Status
Active
Supplier Device Package
2-X1SON (1x0.6)
Resistance @ 25°C
47 kOhms
Base Product Number
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,48600 Kč17,43 Kč
103,27600 Kč32,76 Kč
253,03200 Kč75,80 Kč
502,86000 Kč143,00 Kč
1002,71080 Kč271,08 Kč
5002,40638 Kč1 203,19 Kč
1 0002,29361 Kč2 293,61 Kč
5 0002,06767 Kč10 338,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,98372 Kč19 837,20 Kč
20 0001,90685 Kč38 137,00 Kč
30 0001,86489 Kč55 946,70 Kč
50 0001,81498 Kč90 749,00 Kč
70 0001,78381 Kč124 866,70 Kč
100 0001,75218 Kč175 218,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč