TPS25970ARPWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Reed Semiconductor Corp.
In Stock: 6
Unit Price: 6,16000 Kč
Datasheet
Electronic Fuse Regulator High-Side 7A 10-VQFN-HR (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25970ARPWR

DigiKey Part Number
296-TPS25970ARPWRTR-ND - Tape & Reel (TR)
296-TPS25970ARPWRCT-ND - Cut Tape (CT)
296-TPS25970ARPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25970ARPWR
Description
2.7-V TO 23-V, 10-MOHM, 7-A EFUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 7A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 23V
Manufacturer
Texas Instruments
Current - Output
7A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
10-VFQFN
Sensing Method
High-Side
Supplier Device Package
10-VQFN-HR (2x2)
Accuracy
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS31330BReed Semiconductor Corp.65397-RS31330BCT-ND6,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,87226 Kč41 616,78 Kč
6 00013,56502 Kč81 390,12 Kč
9 00013,41114 Kč120 700,26 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč