
TPS25970LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS25970LRPWRTR-ND - Tape & Reel (TR) 296-TPS25970LRPWRCT-ND - Cut Tape (CT) 296-TPS25970LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25970LRPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25970LRPWR Models |
Category | Current - Output 7A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFQFN |
Function Electronic Fuse | Supplier Device Package 10-VQFN-HR (2x2) |
Accuracy ±10% | Base Product Number |
Voltage - Input 2.7V ~ 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 100 | 16,75430 Kč | 1 675,43 Kč |
| 250 | 15,72500 Kč | 3 931,25 Kč |
| 500 | 15,10470 Kč | 7 552,35 Kč |
| 1 000 | 14,87708 Kč | 14 877,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87226 Kč | 41 616,78 Kč |
| 6 000 | 13,56502 Kč | 81 390,12 Kč |
| 9 000 | 13,41114 Kč | 120 700,26 Kč |
| 15 000 | 13,24076 Kč | 198 611,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |







