Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259480LYWPR

DigiKey Part Number
296-TPS259480LYWPRTR-ND - Tape & Reel (TR)
296-TPS259480LYWPRCT-ND - Cut Tape (CT)
296-TPS259480LYWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259480LYWPR
Description
3.5-V TO 23-V, 12.2-M, 8-A EFUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.5V ~ 23V
Manufacturer
Texas Instruments
Current - Output
8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
12-XFBGA, DSBGA
Sensing Method
High-Side
Supplier Device Package
12-DSBGA (2.43x1.74)
Accuracy
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,55009 Kč76 650,27 Kč
6 00025,04393 Kč150 263,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč