


ABM3B-8.000MHZ-10-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-8.000MHZ-10-D1G-TTR-ND - Tape & Reel (TR) 535-ABM3B-8.000MHZ-10-D1G-TCT-ND - Cut Tape (CT) 535-ABM3B-8.000MHZ-10-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-10-D1G-T |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-10-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 13,10280 Kč | 327,57 Kč |
| 50 | 12,56100 Kč | 628,05 Kč |
| 100 | 12,04240 Kč | 1 204,24 Kč |
| 250 | 11,38848 Kč | 2 847,12 Kč |
| 500 | 10,91728 Kč | 5 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,46540 Kč | 10 465,40 Kč |
| 2 000 | 10,03285 Kč | 20 065,70 Kč |
| 3 000 | 9,78815 Kč | 29 364,45 Kč |
| 5 000 | 9,48845 Kč | 47 442,25 Kč |
| 7 000 | 9,29617 Kč | 65 073,19 Kč |
| 10 000 | 9,09665 Kč | 90 966,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









