Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31330B

DigiKey Part Number
5397-RS31330BTR-ND - Tape & Reel (TR)
5397-RS31330BCT-ND - Cut Tape (CT)
5397-RS31330BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31330B
Description
IC ELECTRONIC FUSE 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Auto Retry
Programmable Features
Current Limit
Voltage - Supply
2.97V ~ 16.5V
Current - Output (Max)
7A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
7 A
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,14500 Kč211,45 Kč
2519,15840 Kč478,96 Kč
10016,98740 Kč1 698,74 Kč
25015,95092 Kč3 987,73 Kč
50015,32560 Kč7 662,80 Kč
1 00014,81094 Kč14 810,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,60054 Kč43 801,62 Kč
6 00014,28018 Kč85 681,08 Kč
9 00014,11976 Kč127 077,84 Kč
15 00013,94201 Kč209 130,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč