PTC Thermistor 100 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6331DECR

DigiKey Part Number
296-TMP6331DECRTR-ND - Tape & Reel (TR)
296-TMP6331DECRCT-ND - Cut Tape (CT)
296-TMP6331DECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331DECR
Description
SENSOR PTC 100KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6331DECR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1006 Metric)
Part Status
Active
Supplier Device Package
2-X1SON (1x0.6)
Resistance @ 25°C
100 kOhms
Base Product Number
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,27600 Kč16,38 Kč
103,06600 Kč30,66 Kč
252,83880 Kč70,97 Kč
502,68780 Kč134,39 Kč
1002,54290 Kč254,29 Kč
5002,25644 Kč1 128,22 Kč
1 0002,15020 Kč2 150,20 Kč
5 0001,93711 Kč9 685,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,85795 Kč18 579,50 Kč
20 0001,78543 Kč35 708,60 Kč
30 0001,74586 Kč52 375,80 Kč
50 0001,69881 Kč84 940,50 Kč
70 0001,66942 Kč116 859,40 Kč
100 0001,63959 Kč163 959,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč