Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV71333PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42365-2-ND - Tape & Reel (TR) 296-42365-1-ND - Cut Tape (CT) 296-42365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71333PQDBVRQ1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71333PQDBVRQ1 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.54V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ33R7 | Analog Devices Inc. | 15 029 | 505-ADP121-AUJZ33R7CT-ND | 1,05000 Kč | Similar |
| ADP165AUJZ-3.3-R7 | Analog Devices Inc. | 4 053 | ADP165AUJZ-3.3-R7CT-ND | 1,30000 Kč | Similar |
| ADP166AUJZ-3.3-R7 | Analog Devices Inc. | 10 513 | 505-ADP166AUJZ-3.3-R7CT-ND | 1,30000 Kč | Similar |
| AP7311-33WG-7 | Diodes Incorporated | 0 | AP7311-33WG-7DICT-ND | 0,25000 Kč | Similar |
| AP7315DQ-33W5-7 | Diodes Incorporated | 2 369 | AP7315DQ-33W5-7DICT-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 100 | 5,54760 Kč | 554,76 Kč |
| 250 | 5,14464 Kč | 1 286,16 Kč |
| 500 | 4,90230 Kč | 2 451,15 Kč |
| 1 000 | 4,70250 Kč | 4 702,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45571 Kč | 13 367,13 Kč |
| 6 000 | 4,33492 Kč | 26 009,52 Kč |
| 9 000 | 4,27447 Kč | 38 470,23 Kč |
| 15 000 | 4,20747 Kč | 63 112,05 Kč |
| 21 000 | 4,16831 Kč | 87 534,51 Kč |
| 30 000 | 4,13065 Kč | 123 919,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

















