



BU33SD2MG-MTR | |
|---|---|
DigiKey Part Number | BU33SD2MGMTR-ND - Tape & Reel (TR) BU33SD2MGMCT-ND - Cut Tape (CT) BU33SD2MGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SD2MG-MTR |
Description | IC REG LINEAR 3.3V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33SD2MG-MTR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.15V @ 100mA | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 25 | 6,79880 Kč | 169,97 Kč |
| 100 | 5,90630 Kč | 590,63 Kč |
| 250 | 5,48248 Kč | 1 370,62 Kč |
| 500 | 5,22638 Kč | 2 613,19 Kč |
| 1 000 | 5,01554 Kč | 5 015,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75526 Kč | 14 265,78 Kč |
| 6 000 | 4,62791 Kč | 27 767,46 Kč |
| 9 000 | 4,56409 Kč | 41 076,81 Kč |
| 15 000 | 4,49340 Kč | 67 401,00 Kč |
| 21 000 | 4,45209 Kč | 93 493,89 Kč |
| 30 000 | 4,41236 Kč | 132 370,80 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

