NCP511SN33T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 066
Unit Price: 25,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 053
Unit Price: 31,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 513
Unit Price: 31,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 921
Unit Price: 16,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 631
Unit Price: 68,03000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: 68,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 662
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8 846
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 600
Unit Price: 24,15000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 12,35270 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 1 243
Unit Price: 24,15000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP511SN33T1G

DigiKey Part Number
NCP511SN33T1GOSTR-ND - Tape & Reel (TR)
NCP511SN33T1GOSCT-ND - Cut Tape (CT)
NCP511SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP511SN33T1G
Description
IC REG LINEAR 3.3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP511SN33T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.2V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP163ASN330T1Gonsemi0NCP163ASN330T1GOSCT-ND8,19000 KčMFR Recommended
ADP121-AUJZ33R7Analog Devices Inc.6 066505-ADP121-AUJZ33R7CT-ND25,83000 KčSimilar
ADP165AUJZ-3.3-R7Analog Devices Inc.4 053ADP165AUJZ-3.3-R7CT-ND31,92000 KčSimilar
ADP166AUJZ-3.3-R7Analog Devices Inc.10 513505-ADP166AUJZ-3.3-R7CT-ND31,92000 KčSimilar
AP7311-33WG-7Diodes Incorporated21AP7311-33WG-7DICT-ND6,09000 KčSimilar
Obsolete
Marketplace Stock: 107 135 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107 135In Stock
Ships from Rochester Electronics, LLC