


LP3990MFX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-50574-2-ND - Tape & Reel (TR) 296-50574-1-ND - Cut Tape (CT) 296-50574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70233DBVR | Texas Instruments | 2 499 | 296-32415-1-ND | 6,30000 Kč | Similar |
| AP7331-33WG-7 | Diodes Incorporated | 13 757 | AP7331-33WG-7DICT-ND | 6,51000 Kč | Similar |
| AP7335-33WG-7 | Diodes Incorporated | 3 085 | 31-AP7335-33WG-7CT-ND | 5,88000 Kč | Similar |
| AP7365-33WG-7 | Diodes Incorporated | 13 336 | AP7365-33WG-7DICT-ND | 5,88000 Kč | Similar |
| BU33UC3WG-TR | Rohm Semiconductor | 3 342 | BU33UC3WG-TRCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66280 Kč | 22 988,40 Kč |
| 6 000 | 7,47396 Kč | 44 843,76 Kč |
| 9 000 | 7,37937 Kč | 66 414,33 Kč |
| 15 000 | 7,27466 Kč | 109 119,90 Kč |
| 21 000 | 7,21339 Kč | 151 481,19 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


