


MCP1711T-33I/OT | |
|---|---|
DigiKey Part Number | MCP1711T-33I/OTTR-ND - Tape & Reel (TR) MCP1711T-33I/OTCT-ND - Cut Tape (CT) MCP1711T-33I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1711T-33I/OT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1711T-33I/OT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.67V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76933 Kč | 23 307,99 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







