



AP7315DQ-33W5-7 | |
|---|---|
DigiKey Part Number | AP7315DQ-33W5-7DITR-ND - Tape & Reel (TR) AP7315DQ-33W5-7DICT-ND - Cut Tape (CT) AP7315DQ-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.29V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,67800 Kč | 66,95 Kč |
| 100 | 2,28580 Kč | 228,58 Kč |
| 250 | 2,09808 Kč | 524,52 Kč |
| 500 | 1,98502 Kč | 992,51 Kč |
| 1 000 | 1,89159 Kč | 1 891,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77612 Kč | 5 328,36 Kč |
| 6 000 | 1,71968 Kč | 10 318,08 Kč |
| 9 000 | 1,69136 Kč | 15 222,24 Kč |
| 15 000 | 1,66003 Kč | 24 900,45 Kč |
| 21 000 | 1,64171 Kč | 34 475,91 Kč |
| 30 000 | 1,62409 Kč | 48 722,70 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


