
TPS26614DDFR | |
|---|---|
DigiKey Part Number | 296-TPS26614DDFRTR-ND - Tape & Reel (TR) 296-TPS26614DDFRCT-ND - Cut Tape (CT) 296-TPS26614DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26614DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator Low-Side 20mA TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Current Regulator | Supplier Device Package TSOT-23-8 |
Sensing Method Low-Side | Base Product Number |
Voltage - Input -50V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,63400 Kč | 276,34 Kč |
| 25 | 25,12680 Kč | 628,17 Kč |
| 100 | 22,37170 Kč | 2 237,17 Kč |
| 250 | 21,05904 Kč | 5 264,76 Kč |
| 500 | 20,26780 Kč | 10 133,90 Kč |
| 1 000 | 20,19834 Kč | 20 198,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81194 Kč | 56 435,82 Kč |
| 6 000 | 18,41812 Kč | 110 508,72 Kč |
| 9 000 | 18,22101 Kč | 163 989,09 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |











