
OPA2197IDGKT | |
|---|---|
DigiKey Part Number | 296-44774-2-ND - Tape & Reel (TR) 296-44774-1-ND - Cut Tape (CT) 296-44774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2197IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2197IDGKT Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 40,40000 Kč | 1 010,00 Kč |
| 100 | 36,26140 Kč | 3 626,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,28804 Kč | 8 572,01 Kč |
| 500 | 33,09956 Kč | 16 549,78 Kč |
| 750 | 32,50435 Kč | 24 378,26 Kč |
| 1 250 | 31,84439 Kč | 39 805,49 Kč |
| 1 750 | 31,45885 Kč | 55 052,99 Kč |
| 2 500 | 31,08804 Kč | 77 720,10 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |











