New Product
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
2-2495219-4
2-2495219-4

2-2495219-4

DigiKey Part Number
17-2-2495219-4TR-ND - Tape & Reel (TR)
17-2-2495219-4CT-ND - Cut Tape (CT)
17-2-2495219-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2495219-4
Description
0.5 PITCH, 24PIN, VERTICAL, GF,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2495219-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,54700 Kč325,47 Kč
2530,49760 Kč762,44 Kč
5029,03600 Kč1 451,80 Kč
10027,64810 Kč2 764,81 Kč
25025,91656 Kč6 479,14 Kč
50024,67894 Kč12 339,47 Kč
1 00023,50117 Kč23 501,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,73876 Kč86 955,04 Kč
8 00020,70224 Kč165 617,92 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč