
EMIF08-LCD04M16 | |
|---|---|
DigiKey Part Number | 497-12163-2-ND - Tape & Reel (TR) 497-12163-1-ND - Cut Tape (CT) 497-12163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF08-LCD04M16 |
Description | FILTER LC(PI) 12NH/18PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 12nH, C = 18pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF08-LCD04M16 Models |
Category | Resistance - Channel (Ohms) 12.5 |
Manufacturer STMicroelectronics | Values L = 12nH, C = 18pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 16-UFDFN Exposed Pad |
Technology LC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.022" (0.55mm) |
Center / Cutoff Frequency 400MHz (Cutoff) | Base Product Number |
Attenuation Value -35dB @ 900MHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 9,98660 Kč | 499,33 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 250 | 8,66040 Kč | 2 165,10 Kč |
| 500 | 8,14596 Kč | 4 072,98 Kč |
| 1 000 | 7,66238 Kč | 7 662,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95461 Kč | 20 863,83 Kč |
| 6 000 | 6,54189 Kč | 39 251,34 Kč |
| 9 000 | 6,31179 Kč | 56 806,11 Kč |
| 15 000 | 6,03330 Kč | 90 499,50 Kč |
| 21 000 | 5,85646 Kč | 122 985,66 Kč |
| 30 000 | 5,67456 Kč | 170 236,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











